HCK 4 mm Test lead, 15A, 30 V ac, 60 V dc, Blue, 2m Lead Length
HCK 64.7288-200-23 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Current Rating | 15A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | Silicone |
| Lead Length | 2m |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.