This connector features a brass contact material and silicone insulation, with a maximum operating temperature of 300°C and a minimum operating temperature of -50°C. It has a current rating of 15A and a voltage rating of 60V. The connector leads are 2m in length and are made of green color material.
HCK 64.7288-200-25 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current Rating | 15A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | Silicone |
| Lead Length | 2m |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.