
HCK Spring Loaded, Needle Point Test Probe, 1000V, 32A, 4mm Tip Size
HCK 66.9112-21 technical specifications.
| Color | Black |
| Current Rating | 32A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.
