Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
66.9500-21 Datasheet | HCK
Browse
Manufacturers
API
BOM
Account
HCK
66.9500-21
Datasheet
HCK
66.9500-21
4MM CABLE SKT BLK
4MM CABLE SKT BLK
Voltage Rating
1kV
Current Rating
19A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
HCK 66.9500-21 technical specifications.
General
Color
Black
Contact Material
Brass
Contact Plating
Nickel
Current Rating
19A
Gender
Female
Termination
Solder
Voltage Rating
1kV
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account