NewHCK 4 mm Connector Test Lead, 15A, 1000V, Green, 1m Lead Length
HCK 66.9635-100-25 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current Rating | 15A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | Silicone |
| Lead Length | 1m |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.