Board Led 6" 4000K 90CRI
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4000K 3-Step MacAdam Ellipse |
| Height | 6mm |
| Length | 152.4mm |
| Lens Style | Flat |
| Series | VeraLine |
| Test Temperature | 25°C |
| Width | 26.67mm |
| RoHS | Compliant |