The VeraLine LED Emitter is a module-style component with a maximum current rating of 1.5A. It features a correlated color temperature of 4000K and a color rendering index of 80. The emitter is available in a module package with dimensions of 6mm in height, 26.67mm in width, and 274.32mm in length. It is designed for use in general applications and is tested at a temperature of 25°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K 3-Step MacAdam Ellipse |
| Height | 6mm |
| Length | 274.32mm |
| Lens Style | Flat |
| Max Current Rating | 1.5A |
| Series | VeraLine |
| Test Temperature | 25°C |
| Width | 26.67mm |
| RoHS | Compliant |