The JDHT-LMP23-E5435-90 is a VeraLine LED emitter with a maximum current rating of 700mA. It features a module package and operates at a test temperature of 25°C. The LED has a color rendering index of 90 and a correlated color temperature of 3500K with a 3-Step MacAdam ellipse. The device measures 6mm in height, 26.67mm in width, and 579.12mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3500K 3-Step MacAdam Ellipse |
| Height | 6mm |
| Length | 579.12mm |
| Lens Style | Flat |
| Max Current Rating | 700mA |
| Series | VeraLine |
| Test Temperature | 25°C |
| Width | 26.67mm |
| RoHS | Compliant |