Led Module 6" 3500K 80CRI
Checking distributor stock and pricing after the page loads.
Heatron JDHT6R-A1435-8070-S02-NSA technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Height | 158.75mm |
| Lens Style | Flat |
| Max Current Rating | 1.05A |
| Series | DL2000 |
| Test Temperature | 25°C |
| Viewing Angle | 70° |
| RoHS | Compliant |