Heeger 10174C technical specifications.
| Height | 4inch |
| Length | 10inch |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Series | C |
| Thickness | 0.05inch |
| Width | 17inch |
| RoHS | Not Compliant |
Download the complete datasheet for Heeger 10174C to view detailed technical specifications.
No datasheet is available for this part.