
Racks & Rack Cabinet Accessories 5W X 7D X 2H
Heeger 572-PLNALUM technical specifications.
| Color | Natural |
| Height | 2inch |
| Length | 5inch |
| Material | Aluminium |
| Mount | Rack |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Heeger 572-PLNALUM to view detailed technical specifications.
No datasheet is available for this part.