
Racks & Rack Cabinet Accessories 7W X 12D X 3H
Checking distributor stock and pricing after the page loads.
Heeger 7123-PLNALUM technical specifications.
| Color | Natural |
| Height | 3inch |
| Length | 7inch |
| Material | Aluminium |
| Mount | Rack |
| Width | 12inch |
| RoHS | Compliant |
No datasheet is available for this part.