Racks & Rack Cabinet Accessories HALF BOX ALUM PLAIN (NO FLANGES)
Heeger J-870-PLAIN-1/2NOFLANGE technical specifications.
| Height | 41.4mm |
| Length | 69.85mm |
| Material | Aluminium |
| Mount | Flanges |
| Width | 54.1mm |
| RoHS | Compliant |
No datasheet is available for this part.