Racks & Rack Cabinet Accessories SIDE FOR OMNICHASSIS SIDE 2" X 8 "
Heeger S-28-PLNALUM technical specifications.
| Color | Natural |
| Height | 2inch |
| Length | 8inch |
| Material | Aluminium |
| Mount | Rack |
| Width | 0.04inch |
| RoHS | Compliant |
No datasheet is available for this part.