Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
UNC4-12-10 Datasheet | Heeger
Browse
Manufacturers
API
BOM
Account
HEEGER
UNC4-12-10
Datasheet
Heeger
UNC4-12-10
UNC4-12-10
UNC4-12-10
Package
Aluminum
Mounting
Box
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Heeger UNC4-12-10 technical specifications.
General
Package/Case
Aluminum
Height
4inch
Length
10inch
Material
Aluminium, Metal
Mount
Box
Package Quantity
1
Thickness
0.09inch
Width
12inch
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account