The Helicomm 1220-2133 is a UART module operating at 2.4GHz with a data rate of 250Kbps. It features 8KB of memory and can handle receiving and transmitting currents of up to 100mA. The module is designed for surface mount applications and has a maximum operating temperature of 70°C. It is available in bulk packaging with 24 units per package.
Sign in to ask questions about the Helicomm 1220-2133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Helicomm 1220-2133 technical specifications.
| Package/Case | Module |
| Current - Receiving | 100mA |
| Current - Transmitting | 100mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Power | 31.62mW |
| Package Quantity | 24 |
| Packaging | Bulk |
| Sensitivity | -94dBm |
| Series | IP-Link™ |
| RoHS | Not Compliant |
Download the complete datasheet for Helicomm 1220-2133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.