Helicomm 1270-462X technical specifications.
| Package/Case | Module |
| Current - Receiving | 47mA |
| Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.