Helieon 180081-2330; DOWN LIGHT MODULE LED Circular Array; 1 White LED (3000K)
Helieon 180081-2330 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Flux | 1330lm |
| Number of LEDs | 1 |
| RoHS | Compliant |
No datasheet is available for this part.