Helieon 180081-4320; DOWN LIGHT MODULE LED Circular Array; 1 White LED (4100K)
Helieon 180081-4320 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 4100K |
| Luminous Flux | 1530lm |
| Number of LEDs | 1 |
| RoHS | Compliant |
No datasheet is available for this part.