Hook-up Wire 00AWG 14.04mm Tin Plated Copper Green 600V
Helistrand M22759/16-02-5 technical specifications.
| Type | Hook-up Wire |
| Size | 00AWG |
| Maximum Outer Diameter | 14.04mm |
| Max Operating Temperature | 150°C |
| Jacket Color | Green |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600V |
No datasheet is available for this part.