Hook-up Wire 22AWG 1.37mm Tin Plated Copper White 600VAC
Helistrand M22759/16-22-9 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.37mm |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Helistrand M22759/16-22-9 to view detailed technical specifications.
No datasheet is available for this part.