Multi-Conductor Cable Braid 4Conductors 20AWG 600VAC
Helistrand M27500-20TE4M00 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 4 |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.