Checking distributor stock and pricing after the page loads.
Helistrand M27500-26CC1I00 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Max Voltage Rating | 600VAC |
| Shield Type | Flat |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.