Multi-Conductor Cable Braid 5Conductors 16AWG 600VAC White Extruded Fluorinated Ethylene Propylene
Helistrand M27500C16JC5A09 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 5 |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.