The Hellermanntyton 109-00028 is a nylon cable tie with a beige color, measuring 520mm in length. It is made from polyamide, PA66, nylon material and is halogen free. The cable tie is designed for cable management and is available in a package quantity of 100. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Hellermanntyton 109-00028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 109-00028 technical specifications.
| Package/Case | 100 |
| Color | Beige, Natural |
| Halogen Free | Halogen Free |
| Length | 520mm |
| Material | Polyamide, PA66, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | Q Series |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 109-00028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.