
This nylon cable tie is designed for cable management applications, featuring a black color and a length of 105mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie meets the UL94 V-2 flammability rating and is halogen free, making it suitable for use in a variety of environments.
Sign in to ask questions about the Hellermanntyton 109-00059 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 109-00059 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 105mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | Q18R |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 109-00059 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
