Cable Ties, Clip Tie Polyamide 6/6 Black 38mm 130N Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 109-00097 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Black |
| Length | 6.3inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Series | Q Tie |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 109-00097 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.