This PEEK cable tie features a bundle diameter of 2.2inch and a temperature range of -55°C to 240°C. It is made from high-temperature material and has a length of 0.722foot. The cable tie is designed for free hanging applications and is part of the PEEK series.
Sign in to ask questions about the Hellermanntyton 111-01235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 111-01235 technical specifications.
| Bundle Diameter | 2.2inch |
| Package/Case | 100 |
| Color | Beige, Grey |
| Features | High Temperature |
| Length | 0.722foot |
| Material | Polyetheretherketone |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Series | PEEK |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-01235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.