
This nylon cable tie from Hellermanntyton features a black color and a length of 200mm. It has a flammability rating of UL94 V-2 and is designed for use in temperatures ranging from -40°C to 85°C. The tie is mounted via a cable and is part of the T18L series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Length | 200mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T18L |
| Width | 2.5mm |
| RoHS | Compliant |