
Inside Serrated Cable Tie, Black, 3.5mm x 150mm, 100 pc(s) Pack, HellermannTyton T30R-N66-BK-C1 111-03210
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 111-03210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bundle Diameter | 35mm |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 150mm |
| Material | PA66 |
| Mount | Cable |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 111-03210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
