
Cable Ties, Standard Locking Polyamide 6/6 Natural 40mm 180N Bag
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Length | 175mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T40R |
| Width | 4mm |
| RoHS | Compliant |
