This nylon cable tie has a bundle diameter of 55mm and is designed to operate within a temperature range of -40°C to 105°C. It is made from halogen-free material and features a natural and clear color. The cable tie has a length of 210mm and a width of 4.7mm, making it suitable for cable management applications. It is part of the T80R series and meets the UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 111-05059 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bundle Diameter | 55mm |
| Package/Case | 100 |
| Color | Natural, Clear |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 210mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T80R |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-05059 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.