
This nylon cable tie has a bundle diameter of 55mm and a length of 210mm. It is made of nylon material and features a flammability rating of UL94 V-2. The cable tie is halogen free and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for cable mounting and is available in a black color.
Checking distributor stock and pricing after the page loads.
| Bundle Diameter | 55mm |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 210mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T80R |
| Width | 4.7mm |
| RoHS | Compliant |