
The T80L series from Hellermanntyton is a nylon cable mount with a bundle diameter of 110mm. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable mount is made from halogen-free materials and meets the UL94 V-2 flammability rating. It is available in natural and clear colors.
Checking distributor stock and pricing after the page loads.
| Bundle Diameter | 110mm |
| Package/Case | 100 |
| Color | Natural, Clear |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 390mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T80L |
| Width | 4.7mm |
| RoHS | Compliant |