Cable Ties, Standard Locking Polyamide 6/6 Natural 110mm 355N
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hellermanntyton 111-05459 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 390mm |
| Length | 390mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | T80L |
| Width | 4.7mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-05459 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
