
Cable Ties, Standard Locking Polyamide 6/6 Black 110mm 355N
Checking distributor stock and pricing after the page loads.
| Bundle Diameter | 110mm |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 390mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T80L W |
| Width | 4.7mm |
| RoHS | Compliant |