
Cable Ties, Standard Locking Polyamide 6/6 Natural 35mm 225N
Hellermanntyton 111-05819 technical specifications.
| Color | Natural |
| Length | 150mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T50S |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.