
Hellermanntyton 111-08229 technical specifications.
| Bundle Diameter | 85mm |
| Package/Case | 100 |
| Color | Natural, Clear |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Length | 300mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T80I |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-08229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
