
Cable Ties, Standard Locking Polyamide 6/6 Natural 100mm 670N
Sign in to ask questions about the Hellermanntyton 111-15069 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 111-15069 technical specifications.
| Bundle Diameter | 100mm |
| Package/Case | 100 |
| Color | Natural, Clear |
| Halogen Free | Halogen Free |
| Length | 365mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | T150R HS |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-15069 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.