
Inside Serrated Cable Tie, Transparent, 8.9mm x 1095mm, 25 pc(s) Pack, HellermannTyton T150XL-N66-NA-Q1 111-15519
Sign in to ask questions about the Hellermanntyton 111-15519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 111-15519 technical specifications.
| Bundle Diameter | 330mm |
| Color | Clear |
| Halogen Free | Halogen Free |
| Length | 1095mm |
| Material | PA66 |
| Mount | Cable |
| Width | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 111-15519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.