
Cable Ties, Releasable Polyamide 6/6 Natural 31mm Bag
Hellermanntyton 111-81103 technical specifications.
| Color | Natural |
| Length | 110mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | RS1 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-81103 to view detailed technical specifications.
No datasheet is available for this part.
