
Cable Ties, Cable Tie With Marker Plate Polyamide 6/6 Natural 22mm 80N Automotive Bag
Hellermanntyton 111-81821 technical specifications.
| Bundle Diameter | -22mm |
| Color | Clear |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Height | 8mm |
| Length | 100mm |
| Material | Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 111-81821 to view detailed technical specifications.
No datasheet is available for this part.