
Cable Ties, Fold Locking Stainless Steel/Polyester 60mm 850N Automotive Bag
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Length | 230mm |
| Material | Stainless Steel, Polyester |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Series | MLT8SSC10 |
| Width | 10.26mm |
| RoHS | Compliant |