HellermannTyton Metallic 316 Stainless Steel Ladder Cable Tie, 430mm x 7 mm, MAT16SS7
Checking distributor stock and pricing after the page loads.
| Package/Case | 316 |
| Length | 430mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Series | MAT16SS7 |
| Width | 7mm |
| RoHS | Compliant |