
This stainless steel cable tie from Hellermanntyton is designed for use in high-temperature applications. It features a maximum operating temperature of 538°C and a minimum operating temperature of -80°C. The tie is made from halogen-free material and measures 127mm in length. It has a width of 4.6mm and is available in a silver color. The cable tie is RoHS compliant and part of the MBT5S series.
Sign in to ask questions about the Hellermanntyton 111-93059 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 111-93059 technical specifications.
| Package/Case | 316 |
| Color | Silver |
| Halogen Free | Halogen Free |
| Length | 127mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | MBT5S |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 111-93059 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.