
The MBT20H series cable tie is a stainless steel component with a silver finish, designed for use in high-temperature applications. It features a maximum operating temperature of 538°C and a minimum operating temperature of -80°C. The cable tie is made from halogen-free material and has a length of 521mm. It is suitable for use in cable management applications and is available in a 316 package/case.
Hellermanntyton 111-94209 technical specifications.
| Package/Case | 316 |
| Color | Silver |
| Halogen Free | Halogen Free |
| Length | 521mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Series | MBT20H |
| Width | 7.9mm |
| RoHS | Compliant |
No datasheet is available for this part.