Cable Ties, MBT Stainless Steel 203mm 1558N
Hellermanntyton 111-95277 technical specifications.
| Style | MBT |
| Body Material | Stainless Steel |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 538°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.