Cable Ties, Low Profile Polyamide 6/6 Black 92mm 480N Bag
Hellermanntyton 112-00401 technical specifications.
| Color | Black |
| Length | 355mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | LPH350 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 112-00401 to view detailed technical specifications.
No datasheet is available for this part.