HellermannTyton Black Nylon Cable Tie, 180mm x 9 mm, PE180
Hellermanntyton 112-11860 technical specifications.
| Color | Black |
| Length | 180mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | PE180 |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.