
The Hellermanntyton 115-00003 is a nylon cable tie with a bundle diameter of 50mm. It features a red color and a flammability rating of UL94 V-2. The cable tie measures 195mm in length and 4.7mm in width. It has a temperature range of -40°C to 85°C and is designed for cable mounting.
Sign in to ask questions about the Hellermanntyton 115-00003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hellermanntyton 115-00003 technical specifications.
| Bundle Diameter | 50mm |
| Color | Red |
| Flammability Rating | UL94 V-2 |
| Length | 195mm |
| Material | Nylon, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | LR55 |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 115-00003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.